



G6B-1114P-US-P6B DC24 | |
|---|---|
DigiKey Part Number | G6B-1114P-US-P6BDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-US-P6B DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-US-P6B DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,89300 € | 58,93 € |
| 25 | 5,62800 € | 140,70 € |
| 50 | 5,43480 € | 271,74 € |
| 100 | 5,24840 € | 524,84 € |
| 250 | 5,01144 € | 1.252,86 € |
| 500 | 4,83920 € | 2.419,60 € |
| 1.000 | 4,36756 € | 4.367,56 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

