
G6B-1114P-1-US DC9 | |
---|---|
DigiKey Part Number | Z11002-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-1-US DC9 |
Description | RELAY GEN PURPOSE SPST 5A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-1-US DC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,52000 € | 5,52 € |
10 | 4,91200 € | 49,12 € |
25 | 4,69160 € | 117,29 € |
50 | 4,53080 € | 226,54 € |
100 | 4,37540 € | 437,54 € |
250 | 4,17796 € | 1.044,49 € |
500 | 4,03440 € | 2.017,20 € |
1.000 | 3,89572 € | 3.895,72 € |
Unit Price without VAT: | 5,52000 € |
---|---|
Unit Price with VAT: | 6,56880 € |