



G5SB-1A4 DC12 | |
|---|---|
DigiKey Part Number | Z2515-ND |
Manufacturer | |
Manufacturer Product Number | G5SB-1A4 DC12 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CQC, CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 360 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |

