




G5RL-1A-LN DC5 | |
|---|---|
DigiKey Part Number | Z2895-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1A-LN DC5 |
Description | RELAY GEN PURPOSE SPST 12A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1A-LN DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 3000VA, 288W | |
Coil Current | 106 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,95000 € | 39,50 € |
| 25 | 3,77200 € | 94,30 € |
| 50 | 3,64300 € | 182,15 € |
| 100 | 3,51790 € | 351,79 € |
| 300 | 3,32847 € | 998,54 € |
| 500 | 3,24384 € | 1.621,92 € |
| 1.000 | 3,13234 € | 3.132,34 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |










