




G5RL-1A-E-LN DC12 | |
|---|---|
DigiKey Part Number | Z2899-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1A-E-LN DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1A-E-LN DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 44.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 272 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,91900 € | 39,19 € |
| 25 | 3,74240 € | 93,56 € |
| 50 | 3,61400 € | 180,70 € |
| 100 | 3,49000 € | 349,00 € |
| 300 | 3,30213 € | 990,64 € |
| 500 | 3,21814 € | 1.609,07 € |
| 1.000 | 3,10756 € | 3.107,56 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |











