G5Q-1A(4)-DC(12,24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G5Q-1A(4)-DC(12,24)
G5Q-1A4-EU DC5
G5Q-1A4-EU DC5
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5Q-1A4-EU DC5

DigiKey Part Number
Z4268-ND
Manufacturer
Manufacturer Product Number
G5Q-1A4-EU DC5
Description
RELAY GEN PURPOSE SPST 10A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5Q-1A4-EU DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
2500VA, 150W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.25 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.517
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,32500 €13,25 €
251,26560 €31,64 €
501,22240 €61,12 €
1001,18040 €118,04 €
2501,12720 €281,80 €
5001,08856 €544,28 €
1.0001,05119 €1.051,19 €
5.0000,96922 €4.846,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €