



G5Q-1A DC9 | |
|---|---|
DigiKey Part Number | Z12712-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A DC9 |
Description | RELAY GEN PURPOSE SPST 10A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A DC9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 22.2 mA | Coil Resistance 405 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,31680 € | 32,92 € |
| 50 | 1,27160 € | 63,58 € |
| 100 | 1,22810 € | 122,81 € |
| 250 | 1,17284 € | 293,21 € |
| 500 | 1,13260 € | 566,30 € |
| 1.000 | 1,09372 € | 1.093,72 € |
| 5.000 | 1,00843 € | 5.042,15 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

