General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
G5Q-14 DC9
G5Q-14 DC9
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5Q-14 DC9

DigiKey Part Number
Z6528-ND
Manufacturer
Manufacturer Product Number
G5Q-14 DC9
Description
RELAY GEN PURPOSE SPDT 10A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5Q-14 DC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
44.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.45 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Alloy
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
202 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.253
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,40000 €14,00 €
251,33720 €33,43 €
501,29120 €64,56 €
1001,24700 €124,70 €
2501,19076 €297,69 €
5001,14994 €574,97 €
1.0001,11047 €1.110,47 €
5.0001,02388 €5.119,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €