G5Q-1-HA DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G5Q-1-HA DC12
Enable Smaller PCB Designs with PCB Power Relays - Type G5NB, Type G5Q

G5Q-1-HA DC12

DigiKey Part Number
39-G5Q-1-HADC12-ND
Manufacturer
Manufacturer Product Number
G5Q-1-HA DC12
Description
RELAY GEN PURPOSE SPDT 10A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5Q-1-HA DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.479
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,27000 €12,70 €
250,99880 €24,97 €
500,97340 €48,67 €
1000,94800 €94,80 €
2500,91416 €228,54 €
5000,90144 €450,72 €
1.0000,86335 €863,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €