
G5Q-1 DC6 | |
|---|---|
DigiKey Part Number | 39-G5Q-1DC6-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1 DC6 |
Description | RELAY GEN PURPOSE SPDT 10A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 10 A | Approval Agency CQC, CSA, UR, VDE |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88288 € | 441,44 € |
| Unit Price without VAT: | 0,88288 € |
|---|---|
| Unit Price with VAT: | 1,05063 € |

