




G5PZ-1A DC5 | |
|---|---|
DigiKey Part Number | 39-G5PZ-1ADC5-ND |
Manufacturer | |
Manufacturer Product Number | G5PZ-1A DC5 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5PZ-1A DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.8 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, TUV, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 47 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,73680 € | 43,42 € |
| 50 | 1,67740 € | 83,87 € |
| 100 | 1,62000 € | 162,00 € |
| 250 | 1,54696 € | 386,74 € |
| 500 | 1,49386 € | 746,93 € |
| 1.000 | 1,44257 € | 1.442,57 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |











