


G5PA-2 DC5 | |
|---|---|
DigiKey Part Number | G5PA-2DC5-ND |
Manufacturer | |
Manufacturer Product Number | G5PA-2 DC5 |
Description | RELAY GEN PURPOSE DPST 5A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 1250VA, 120W | |
Coil Current | 106 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, EN, SEMKO, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |

