



G5LE-1A4 DC6 | |
|---|---|
DigiKey Part Number | G5LE-1A4DC6-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1A4 DC6 |
Description | RELAY GEN PURPOSE SPST 10A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1A4 DC6 Models |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tray | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 66.7 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12296 € | 561,48 € |
| Unit Price without VAT: | 1,12296 € |
|---|---|
| Unit Price with VAT: | 1,33632 € |

