G5LE-1A4-ASI DC24 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 10.375
Unit Price: 1,45000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5LE-1A4-ASI DC24

DigiKey Part Number
G5LE-1A4-ASI-DC24-ND
Manufacturer
Manufacturer Product Number
G5LE-1A4-ASI DC24
Description
RELAY GEN PURPOSE SPST 10A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5LE-1A4-ASI DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
-
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes