



G5LE-1A DC3 | |
|---|---|
DigiKey Part Number | Z3696-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1A DC3 |
Description | RELAY GEN PURPOSE SPST 10A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1A DC3 Models |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tray | Must Release Voltage 0.3 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 133 mA | Coil Resistance 22.5 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |

