MFR Recommended




G5LE-14-CF DC18 | |
|---|---|
DigiKey Part Number | G5LE-14-CFDC18-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14-CF DC18 |
Description | RELAY GEN PURPOSE SPDT 10A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 13.5 VDC |
Packaging Tray | Must Release Voltage 1.8 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 22.2 mA | Coil Resistance 811 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G5Q-14 DC18 | Omron Electronics Inc-EMC Div | 7.972 | Z5463-ND | 1,57000 € | MFR Recommended |


