G5LE-14-ASI DC3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 8.401
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 6.668
Unit Price: 1,58000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5LE-14-ASI DC3

DigiKey Part Number
G5LE-14-ASIDC3-ND
Manufacturer
Manufacturer Product Number
G5LE-14-ASI DC3
Description
RELAY GEN PURPOSE SPDT 10A 3V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
-
Coil Current
133 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
22.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes