



G5LE-14-ASI DC24 | |
|---|---|
DigiKey Part Number | Z11618-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14-ASI DC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G5LE-14 DC24 | Omron Electronics Inc-EMC Div | 27.200 | Z1013-ND | 1,45000 € | Parametric Equivalent |
| G5LE-14-AP3 DC24 | Omron Electronics Inc-EMC Div | 2.539 | 39-G5LE-14-AP3DC24-ND | 1,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,29560 € | 32,39 € |
| 50 | 1,25140 € | 62,57 € |
| 100 | 1,20860 € | 120,86 € |
| 250 | 1,15408 € | 288,52 € |
| 500 | 1,11450 € | 557,25 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

