



G5LE-14-36 DC5 | |
|---|---|
DigiKey Part Number | Z12701-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14-36 DC5 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-14-36 DC5 Models |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 72 mA | Coil Resistance 70 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,44040 € | 36,01 € |
| 50 | 1,39120 € | 69,56 € |
| 100 | 1,34340 € | 134,34 € |
| 250 | 1,28296 € | 320,74 € |
| 500 | 1,23892 € | 619,46 € |
| 1.000 | 1,19639 € | 1.196,39 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |






