



G5LB-14-DC12 | |
|---|---|
DigiKey Part Number | Z2337-ND |
Manufacturer | |
Manufacturer Product Number | G5LB-14-DC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency CSA, UR, VDE |
Load - Max Switching 2500VA, 1250W | Relay Type |
Coil Current 30.7 mA | Coil Resistance 390 Ohms |
Coil Type Non Latching | Base Product Number |

