



G5LA-1-E DC5 | |
|---|---|
DigiKey Part Number | G5LA-1-EDC5-ND |
Manufacturer | |
Manufacturer Product Number | G5LA-1-E DC5 |
Description | RELAY GEN PURPOSE SPDT 5A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LA-1-E DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 24VDC - Max | Approval Agency CSA |
Load - Max Switching 1250VA, 120W | Relay Type |
Coil Current 72 mA | Coil Resistance 69 Ohms |
Coil Type Non Latching | Base Product Number |

