



G5G-1A-PSDC24 | |
|---|---|
DigiKey Part Number | G5G-1A-PSDC24-ND |
Manufacturer | |
Manufacturer Product Number | G5G-1A-PSDC24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 20.8 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 1.15 kOhms |
Load - Max Switching 4000VA | Base Product Number |

