G4A-1A-P-E-DC12, G4A-1A-P-E-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G4A-1A-P-E-DC12, G4A-1A-P-E-DC24
G4A-1A-PE DC12
G4A-1A-PE DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G4A-1A-PE DC12

DigiKey Part Number
Z954-ND
Manufacturer
Manufacturer Product Number
G4A-1A-PE DC12
Description
RELAY GEN PURPOSE SPST 20A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G4A-1A-PE DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
250VAC - Max
Load - Max Switching
5000VA
Coil Current
75 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-20°C ~ 60°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.179
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,42000 €8,42 €
107,50000 €75,00 €
257,16240 €179,06 €
506,91660 €345,83 €
1006,67930 €667,93 €
2506,37780 €1.594,45 €
5006,15856 €3.079,28 €
1.0005,94673 €5.946,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,42000 €
Unit Price with VAT:10,01980 €