Parametric Equivalent




G3VM-81GR1(TR) | |
|---|---|
DigiKey Part Number | G3VM-81GR1(TR)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G3VM-81GR1(TR) |
Description | SSR RELAY SPST-NO 200MA 0-80V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81GR1(TR) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 200 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-81GR1 | Omron Electronics Inc-EMC Div | 515 | Z2703-ND | 156,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,22628 € | 10.565,70 € |
| Unit Price without VAT: | 4,22628 € |
|---|---|
| Unit Price with VAT: | 5,02927 € |










