


1590BBS | |
|---|---|
DigiKey Part Number | HM1902-ND |
Manufacturer | |
Manufacturer Product Number | 1590BBS |
Description | BOX ALUM UNPTD 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.657" (42.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.657" (42.10mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.089" (2.26mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 5 | 11,21400 € | 56,07 € |
| 10 | 10,48200 € | 104,82 € |
| 25 | 9,58640 € | 239,66 € |
| 50 | 8,96000 € | 448,00 € |
| 100 | 8,37470 € | 837,47 € |
| 250 | 8,19436 € | 2.048,59 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |















