MFR Recommended




G3VM-81G1(TR) | |
|---|---|
DigiKey Part Number | Z8613TR-ND - Tape & Reel (TR) Z8613CT-ND - Cut Tape (CT) Z8613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81G1(TR) |
Description | SSR RELAY SPST-NO 350MA 0-80V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81G1(TR) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 350 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.2 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-81GR1(TR) | Omron Electronics Inc-EMC Div | 0 | G3VM-81GR1(TR)-ND | 4,22628 € | MFR Recommended |









