Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




G3VM-61DY1(TR05) | |
|---|---|
DigiKey Part Number | G3VM61DY1TR05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G3VM-61DY1(TR05) |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61DY1(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 500 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-61DY1 | Omron Electronics Inc-EMC Div | 2.415 | 39-G3VM-61DY1-ND | 3,14000 € | Parametric Equivalent |
| TLP240A(LF1,F | Toshiba Semiconductor and Storage | 100 | TLP240A(LF1F-ND | 1,70000 € | Parametric Equivalent |
| TLP240A(TP1,F | Toshiba Semiconductor and Storage | 2.552 | TLP240A(TP1FCT-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35860 € | 1.179,30 € |
| Unit Price without VAT: | 2,35860 € |
|---|---|
| Unit Price with VAT: | 2,80673 € |



