



G3VM-61DR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61DR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61DR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61DR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61DR1(TR05) |
Description | SSR RELAY SPST-NO 3A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61DR1(TR05) Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 3 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 100 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,44900 € | 54,49 € |
| 25 | 5,20320 € | 130,08 € |
| 50 | 5,02500 € | 251,25 € |
| 100 | 4,85250 € | 485,25 € |
| 250 | 4,63348 € | 1.158,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,47428 € | 2.237,14 € |
| 1.000 | 4,32045 € | 4.320,45 € |
| 1.500 | 4,23287 € | 6.349,31 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |








