



G3VM-61DR | |
|---|---|
DigiKey Part Number | Z3522-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61DR |
Description | SSR RELAY SPST-NO 2A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61DR Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 2 A |
Packaging Tube | On-State Resistance (Max) 200 mOhms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMT |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-61DR1 | Omron Electronics Inc-EMC Div | 3.013 | 39-G3VM-61DR1-ND | 6,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 8,21400 € | 82,14 € |
| 25 | 7,84400 € | 196,10 € |
| 50 | 7,57480 € | 378,74 € |
| 100 | 7,31470 € | 731,47 € |
| 300 | 6,92047 € | 2.076,14 € |
| 500 | 6,74434 € | 3.372,17 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |


