



G3VM-601DY1 | |
|---|---|
DigiKey Part Number | Z12325-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-601DY1 |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601DY1 Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 90 mA |
Packaging Bulk | On-State Resistance (Max) 60 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1393GR | IXYS Integrated Circuits Division | 545 | 212-CPC1393GR-ND | 4,04000 € | Parametric Equivalent |
| CPC1393GRTR | IXYS Integrated Circuits Division | 5.481 | 212-CPC1393GRTRCT-ND | 3,86000 € | Parametric Equivalent |
| TLP223J(D4TP1,F | Toshiba Semiconductor and Storage | 870 | 264-TLP223J(D4TP1FCT-ND | 1,40000 € | Parametric Equivalent |
| TLP240J(LF1,F | Toshiba Semiconductor and Storage | 17 | 264-TLP240J(LF1,F-ND | 1,76000 € | Parametric Equivalent |
| TLP240J(TP1,F | Toshiba Semiconductor and Storage | 1.500 | 264-TLP240J(TP1,FCT-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,06000 € | 30,60 € |
| 25 | 2,92280 € | 73,07 € |
| 50 | 2,82240 € | 141,12 € |
| 100 | 2,72560 € | 272,56 € |
| 400 | 2,54180 € | 1.016,72 € |
| 800 | 2,45448 € | 1.963,58 € |
| 1.200 | 2,40478 € | 2.885,74 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

