Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




G3VM-3F | |
|---|---|
DigiKey Part Number | Z153-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-3F |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-3F Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 35 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-401E | Omron Electronics Inc-EMC Div | 212 | Z2092-ND | 2,44000 € | Parametric Equivalent |
| AQV210A | Panasonic Industry | 50 | 255-2950-ND | 4,16000 € | Parametric Equivalent |
| AQV210AZ | Panasonic Industry | 0 | AQV210AZ-ND | 2,91191 € | Parametric Equivalent |
| AQV210EA | Panasonic Industry | 179 | 255-1144-5-ND | 2,14000 € | Parametric Equivalent |
| AQV210EAX | Panasonic Industry | 8.725 | 255-AQV210EAXCT-ND | 1,82000 € | Parametric Equivalent |









