
CS130-HC | |
|---|---|
DigiKey Part Number | 306-CS130-HC-ND |
Manufacturer | |
Manufacturer Product Number | CS130-HC |
Description | COTO MOSFET - 1 FORM A, 400V AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 30 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS40SMT&R | Isocom Components 2004 LTD | 1.000 | 58-IS40SMT&RCT-ND | 3,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,90772 € | 3.907,72 € |
| Unit Price without VAT: | 3,90772 € |
|---|---|
| Unit Price with VAT: | 4,65019 € |


