Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




G3VM-2F | |
|---|---|
DigiKey Part Number | Z151-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-2F |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 35 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-401D | Omron Electronics Inc-EMC Div | 89 | Z2090-ND | 1,94000 € | Parametric Equivalent |
| AQY214EHA | Panasonic Industry | 1.097 | 255-1436-5-ND | 2,80000 € | Parametric Equivalent |
| AQY214EHAX | Panasonic Industry | 501 | 255-6065-1-ND | 1,75000 € | Parametric Equivalent |
| AQY214EHAZ | Panasonic Industry | 1.055 | 255-AQY214EHAZCT-ND | 1,76000 € | Parametric Equivalent |
| AQY284EHA | Panasonic Industry | 380 | 255-6081-ND | 1,53000 € | Parametric Equivalent |









