



G3VM-201FR(TR05) | |
|---|---|
DigiKey Part Number | Z8242TR-ND - Tape & Reel (TR) Z8242CT-ND - Cut Tape (CT) Z8242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201FR(TR05) |
Description | SSR RELAY SPST-NO 1.5A 0-200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201FR(TR05) Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 200 V |
Series | Load Current 1.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 500 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 7,31200 € | 73,12 € |
| 25 | 6,98240 € | 174,56 € |
| 50 | 6,74300 € | 337,15 € |
| 100 | 6,51160 € | 651,16 € |
| 250 | 6,21756 € | 1.554,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,00386 € | 3.001,93 € |
| 1.000 | 5,79734 € | 5.797,34 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |










