
74LVC1G08FW5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G08FW5-7DITR-ND - Tape & Reel (TR) 74LVC1G08FW5-7DICT-ND - Cut Tape (CT) 74LVC1G08FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08FW5-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07590 € | 7,59 € |
| 250 | 0,06948 € | 17,37 € |
| 500 | 0,06562 € | 32,81 € |
| 1.000 | 0,06244 € | 62,44 € |
| 2.500 | 0,05973 € | 149,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05705 € | 285,25 € |
| 10.000 | 0,05538 € | 553,80 € |
| 15.000 | 0,05454 € | 818,10 € |
| 25.000 | 0,05362 € | 1.340,50 € |
| 35.000 | 0,05308 € | 1.857,80 € |
| 50.000 | 0,05256 € | 2.628,00 € |
| 125.000 | 0,05144 € | 6.430,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











