




G2RL-2A4 DC24 | |
|---|---|
DigiKey Part Number | Z3092-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2A4 DC24 |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2A4 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 3520VA, 2400W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 20 | 3,63200 € | 72,64 € |
| 40 | 3,50775 € | 140,31 € |
| 60 | 3,43717 € | 206,23 € |
| 100 | 3,34980 € | 334,98 € |
| 260 | 3,19235 € | 830,01 € |
| 500 | 3,08880 € | 1.544,40 € |
| 1.000 | 2,98265 € | 2.982,65 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |








