Parametric Equivalent




G2RL-2A DC18 | |
|---|---|
DigiKey Part Number | 39-G2RL-2ADC18-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2A DC18 |
Description | RELAY GEN PURPOSE DPST 8A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2A DC18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 3520VA, 2400W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 811 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 3,08600 € | 30,86 € |
| 25 | 2,94760 € | 73,69 € |
| 50 | 2,84660 € | 142,33 € |
| 100 | 2,74910 € | 274,91 € |
| 300 | 2,60113 € | 780,34 € |
| 500 | 2,53500 € | 1.267,50 € |
| 1.000 | 2,44789 € | 2.447,89 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |


