Parametric Equivalent




G2RL-2A-CF DC48 | |
|---|---|
DigiKey Part Number | G2RL-2A-CFDC48-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2A-CF DC48 |
Description | RELAY GEN PURPOSE DPST 8A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 33.6 VDC |
Part Status Obsolete | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 9 mA | Coil Resistance 5.36 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-2A DC48 | Omron Electronics Inc-EMC Div | 25 | 39-G2RL-2ADC48-ND | 3,86000 € | Parametric Equivalent |


