



G2RL-24 DC48 | |
|---|---|
DigiKey Part Number | Z149-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-24 DC48 |
Description | RELAY GEN PURPOSE DPDT 8A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-24 DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 3520VA, 2400W | |
Coil Current | 9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.36 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,25000 € | 42,50 € |
| 25 | 4,05840 € | 101,46 € |
| 50 | 3,91960 € | 195,98 € |
| 100 | 3,78500 € | 378,50 € |
| 300 | 3,58120 € | 1.074,36 € |
| 500 | 3,49012 € | 1.745,06 € |
| 1.000 | 3,37014 € | 3.370,14 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |



