




G2RL-2-CF DC12 | |
|---|---|
DigiKey Part Number | Z3085-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2-CF DC12 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2-CF DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 3520VA, 2400W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,53800 € | 35,38 € |
| 25 | 3,37880 € | 84,47 € |
| 50 | 3,26320 € | 163,16 € |
| 100 | 3,15130 € | 315,13 € |
| 300 | 2,98167 € | 894,50 € |
| 500 | 2,90586 € | 1.452,93 € |
| 1.000 | 2,80601 € | 2.806,01 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

