



G2RL-1A4-E DC18 | |
|---|---|
DigiKey Part Number | Z11608-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A4-E DC18 |
Description | RELAY GEN PURPOSE SPST 16A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A4-E DC18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 7040VA, 4800W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 811 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 $ | 4,37 $ |
| 10 | 3,89300 $ | 38,93 $ |
| 25 | 3,71760 $ | 92,94 $ |
| 50 | 3,59040 $ | 179,52 $ |
| 100 | 3,46730 $ | 346,73 $ |
| 300 | 3,28063 $ | 984,19 $ |
| 500 | 3,19724 $ | 1.598,62 $ |
| 1.000 | 3,08736 $ | 3.087,36 $ |
| Unit Price without VAT: | 4,37000 $ |
|---|---|
| Unit Price with VAT: | 5,20030 $ |

