G2RL-1A4-E-CF DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2RL-1A4-E-CF DC24
G2RL-1A4-E-CF DC24
G2RL-1A4-E-CF DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2RL-1A4-E-CF DC24

DigiKey Part Number
Z3082-ND
Manufacturer
Manufacturer Product Number
G2RL-1A4-E-CF DC24
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-1A4-E-CF DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
440VAC, 300VDC - Max
Load - Max Switching
7040VA, 4800W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,15000 €4,15 €
203,57200 €71,44 €
403,44950 €137,98 €
603,38000 €202,80 €
1003,29410 €329,41 €
2603,13927 €816,21 €
5003,03746 €1.518,73 €
1.0002,93307 €2.933,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €