




G2RL-1A4-CF DC24 | |
|---|---|
DigiKey Part Number | G2RL-1A4-CF-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A4-CF DC24 |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A4-CF DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 5280VA, 3600W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,98800 € | 29,88 € |
| 25 | 2,85400 € | 71,35 € |
| 50 | 2,75600 € | 137,80 € |
| 100 | 2,66160 € | 266,16 € |
| 300 | 2,51830 € | 755,49 € |
| 500 | 2,45430 € | 1.227,15 € |
| 1.000 | 2,36997 € | 2.369,97 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

