
G2RL-1A-H DC12 | |
|---|---|
DigiKey Part Number | 5831-G2RL-1A-HDC12-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-H DC12 |
Description | Power/Signal Relay SPST Momentar |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-H DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 4400VA, 3000W | Relay Type |
Coil Current 20.8 mA | Coil Resistance 576 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,44767 € | 146,86 € |
| 120 | 2,09925 € | 251,91 € |
| Unit Price without VAT: | 2,44767 € |
|---|---|
| Unit Price with VAT: | 2,91273 € |

