




G2RL-1A-E DC18 | |
|---|---|
DigiKey Part Number | 39-G2RL-1A-EDC18-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A-E DC18 |
Description | RELAY GEN PURPOSE SPST 16A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A-E DC18 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 12.6 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 22.2 mA | Coil Resistance 811 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-1A-E-CF DC18 | Omron Electronics Inc-EMC Div | 116 | Z3828-ND | 3,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 3,04300 € | 30,43 € |
| 25 | 2,90640 € | 72,66 € |
| 50 | 2,80680 € | 140,34 € |
| 100 | 2,71060 € | 271,06 € |
| 300 | 2,56470 € | 769,41 € |
| 500 | 2,49948 € | 1.249,74 € |
| 1.000 | 2,41362 € | 2.413,62 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

