



G2RL-1A DC48 | |
|---|---|
DigiKey Part Number | 39-G2RL-1ADC48-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A DC48 |
Description | RELAY GEN PURPOSE SPST 12A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 5280VA, 3600W | |
Coil Current | 9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.36 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,34940 € | 234,94 € |
| Unit Price without VAT: | 2,34940 € |
|---|---|
| Unit Price with VAT: | 2,79579 € |

