



G2RK-2 DC5 | |
|---|---|
DigiKey Part Number | 39-G2RK-2DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2RK-2 DC5 |
Description | RELAY GEN PURPOSE DPDT 3A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RK-2 DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1140VA, 375W | |
Coil Current | 167 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 30 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 10 | 8,74300 € | 87,43 € |
| 25 | 8,34920 € | 208,73 € |
| 50 | 8,06280 € | 403,14 € |
| 100 | 7,78600 € | 778,60 € |
| 250 | 7,43440 € | 1.858,60 € |
| 500 | 7,17878 € | 3.589,39 € |
| 1.000 | 6,93186 € | 6.931,86 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |

