General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RK-1 DC24

DigiKey Part Number
39-G2RK-1DC24-ND
Manufacturer
Manufacturer Product Number
G2RK-1 DC24
Description
RELAY GEN PURPOSE SPDT 5A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RK-1 DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
34.6 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
694 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,58000 €8,58 €
107,64400 €76,44 €
257,30000 €182,50 €
507,04960 €352,48 €
1006,80760 €680,76 €
2506,50020 €1.625,05 €
5006,27676 €3.138,38 €
1.0006,06088 €6.060,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,58000 €
Unit Price with VAT:10,21020 €