



G2RG-2A4 DC12 | |
|---|---|
DigiKey Part Number | Z2355-ND |
Manufacturer | |
Manufacturer Product Number | G2RG-2A4 DC12 |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RG-2A4 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 180 Ohms |
Coil Current 66.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 5,16400 € | 51,64 € |
| 25 | 4,93200 € | 123,30 € |
| 50 | 4,76280 € | 238,14 € |
| 100 | 4,59930 € | 459,93 € |
| 300 | 4,35157 € | 1.305,47 € |
| 500 | 4,24084 € | 2.120,42 € |
| 1.000 | 4,09504 € | 4.095,04 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

