



G2R-2A4 DC48 | |
|---|---|
DigiKey Part Number | 39-G2R-2A4DC48-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2A4 DC48 |
Description | RELAY GEN PURPOSE DPST 4A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2A4 DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1520VA, 500W | |
Coil Current | 11.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.17 kOhms | |
Base Product Number |

